KA393A

512-KA393A
KA393A

Mfr.:

Description:
Analog Comparators Dual Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.137

Stock:
2.137 Can Dispatch Immediately
Quantities greater than 2137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,228 € 2,28 €
0,203 € 5,08 €
0,175 € 17,50 €
0,162 € 40,50 €
0,154 € 77,00 €
0,147 € 147,00 €
0,138 € 414,00 €
0,134 € 804,00 €

Similar Product

onsemi LM393DR2G
onsemi
Analog Comparators 2-36V Dual Commercial Temp

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
Through Hole
DIP-8
2 Channel
Open Collector
1.4 us
Differential
18 V
36 V
1 mA
18 mA
4 mV
250 nA
0 C
+ 70 C
KA393A
Tube
Brand: onsemi
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: KA393A_NL
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.