KA339DTF

512-KA339DTF
KA339DTF

Mfr.:

Description:
Analog Comparators Quad Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.809

Stock:
2.809 Can Dispatch Immediately
Quantities greater than 2809 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,22 € 2,20 €
0,194 € 4,85 €
0,165 € 16,50 €
0,151 € 37,75 €
0,144 € 72,00 €
0,137 € 137,00 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
0,123 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi LM339DR2G
onsemi
Analog Comparators 3-36V Qud Comparator Commercial Temp

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-14
4 Channel
Open Collector
1.3 us
General Purpose
18 V
36 V
2 mA
18 mA
9 mV
250 nA
0 C
+ 70 C
KA339
Reel
Cut Tape
MouseReel
Brand: onsemi
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 218,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.