KA2901DTF

512-KA2901DTF
KA2901DTF

Mfr.:

Description:
Analog Comparators Quad Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Quantities greater than 323 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,246 € 2,46 €
0,219 € 5,48 €
0,189 € 18,90 €
0,175 € 43,75 €
0,166 € 83,00 €
0,159 € 159,00 €
Full Reel (Order in multiples of 3000)
0,134 € 402,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi LM2901DR2G
onsemi
Analog Comparators 3-36V Qud Comparator -40 to 105 deg C

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-14
4 Channel
Open Collector
1.3 us
General Purpose
18 V
36 V
2 mA
18 mA
15 mV
500 nA
- 40 C
+ 85 C
KA2901
Reel
Cut Tape
MouseReel
Brand: onsemi
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 218,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.