J113

onsemi
512-J113
J113

Mfr.:

Description:
JFETs N-Channel Switch

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.376

Stock:
12.376
Can Dispatch Immediately
On Order:
20.000
Expected 11/27/2026
20.000
Expected 12/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 780
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,275 € 2,75 €
0,175 € 17,50 €
0,132 € 66,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-92
N-Channel
Single
- 35 V
- 3 V
2 mA to 9 mA
100 Ohms
625 mW
- 55 C
+ 150 C
J113
Bulk
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: J113_NL
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.