J112-D26Z

onsemi
512-J112D26Z
J112-D26Z

Mfr.:

Description:
JFETs N-Channel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.219

Stock:
4.219 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,339 € 3,39 €
0,217 € 21,70 €
0,164 € 82,00 €
0,147 € 147,00 €
Full Reel (Order in multiples of 2000)
0,119 € 238,00 €
0,109 € 436,00 €
0,095 € 2.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
N-Channel
Single
- 35 V
- 5 V
5 mA
50 Ohms
625 mW
J112
Reel
Cut Tape
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: J112_D26Z
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.