ISL9V3040S3ST-F085C

onsemi
863-ISL9V3040S3F085C
ISL9V3040S3ST-F085C

Mfr.:

Description:
IGBTs ECOSPARK1 IGN-IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.550

Stock:
2.550 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
1,97 € 19,70 €
1,38 € 138,00 €
1,32 € 660,00 €
Full Reel (Order in multiples of 800)
1,12 € 896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3
SMD/SMT
Single
400 V
1.25 V
- 10 V, 10 V
21 A
150 W
- 55 C
+ 175 C
ISL9V3040S3ST-F085C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current Ic Max: 21 A
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Tradename: EcoSPARK
Unit Weight: 2,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99