IRFR9220

512-IRFR9220
IRFR9220

Mfr.:

Description:
MOSFETs TO-252

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
200 V
3.6 A
1.5 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
42 W
Enhancement
Brand: onsemi
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 27 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 7.3 ns
Typical Turn-On Delay Time: 8.8 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.