HCPL2731VM

onsemi
863-HCPL2731VM
HCPL2731VM

Mfr.:

Description:
High Speed Optocouplers 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Opto

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/18/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,42 € 14,20 €
1,09 € 109,00 €
0,946 € 473,00 €
0,894 € 894,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
DIP-8
2 Channel
5000 Vrms
2400 %
20 mA
1.3 V
5 V
60 mA
35 mW
- 40 C
+ 100 C
HCPL2731M
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99