HCPL2631SDM

onsemi
512-HCPL2631SDM
HCPL2631SDM

Mfr.:

Description:
High Speed Optocouplers HIGHSPEED TRANSISTOR OPTOCOUPLERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.925
Expected 9/8/2026
6.000
Expected 11/10/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,56 € 15,60 €
1,17 € 117,00 €
1,03 € 515,00 €
Full Reel (Order in multiples of 1000)
0,92 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
2 Channel
10 Mb/s
5000 Vrms
Open Collector, Buffer
10 mA
1.45 V
30 ns
10 ns
5 V
25 mA
60 mW
- 40 C
+ 85 C
HCPL2631M
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCPL2630 / HCPL2631 Dual-Channel Optocouplers

onsemi HCPL2630 / HCPL2631 dual-channel optocouplers feature a 10Mbps data rate and 10kV/µs common mode rejection (CMR). These onsemi optocouplers consist of a 850nm aluminum gallium arsenide (AlGaAs) LED optically coupled to high speed integrated photo-detector logic gate with a strobable output.