HCPL2630M

onsemi
512-HCPL2630M
HCPL2630M

Mfr.:

Description:
High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.193

Stock:
1.193
Can Dispatch Immediately
On Order:
2.000
Expected 10/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,22 € 12,20 €
0,98 € 98,00 €
0,877 € 438,50 €
0,836 € 836,00 €
0,759 € 3.795,00 €
0,744 € 7.440,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
2 Channel
10 Mb/s
5000 Vrms
Open Collector
10 mA
1.4 V
30 ns
10 ns
5 V
50 mA
60 mW
- 40 C
+ 85 C
HCPL2630M
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 891 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

HCPL2630 / HCPL2631 Dual-Channel Optocouplers

onsemi HCPL2630 / HCPL2631 dual-channel optocouplers feature a 10Mbps data rate and 10kV/µs common mode rejection (CMR). These onsemi optocouplers consist of a 850nm aluminum gallium arsenide (AlGaAs) LED optically coupled to high speed integrated photo-detector logic gate with a strobable output.