HCPL2601SDM

onsemi
863-HCPL2601SDM
HCPL2601SDM

Mfr.:

Description:
Logic Output Opto-couplers 8PW 10MB T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,832 € 832,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
30 ns
10 ns
SMD/SMT
PDIP-8 Gull Wing
1 Channel
5000 Vrms
50 mA
1.45 V
85 mW, 100 mW
- 40 C
+ 100 C
HCPL2601M
Reel
Brand: onsemi
Maximum Baud Rate: 10 MB/s
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 75 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCPL2601M Logic Gate Optocoupler

onsemi HCPL2601M Logic Gate Optocoupler is a single-channel, high-speed 10MBit/s optocoupler that consists of an 850nm AlGaAs LED. This optocoupler is optically coupled to a very high-speed integrated photo-detector logic gate with a strobe output that features an open collector permitting wired OR outputs. The HCPL2601M optocoupler operates at -40°C to 85°C temperature range and is a Pb-free device. This logic gate optocoupler comes with a minimum Common Mode Rejection (CMR) of 5kV/µs. The HCPL2601M optocoupler is suitable for ground loop elimination, line receiver, data transmission, data multiplexing, switching power supplies, pulse transformer replacement, and computer-peripheral interface.