HCPL0701

onsemi
512-HCPL0701
HCPL0701

Mfr.:

Description:
High Speed Optocouplers 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.606

Stock:
1.606
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,41 € 14,10 €
1,29 € 129,00 €
1,13 € 565,00 €
1,04 € 1.040,00 €
0,955 € 2.865,00 €
0,946 € 5.676,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Narrow-8
1 Channel
100 kb/s
2500 Vrms
Photodarlington
5000 %
20 mA
1.25 V
25 us
60 us
5 V
60 mA
100 mW
- 40 C
+ 85 C
HCPL0701
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: KR
Country of Origin: TH
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: HCPL0701_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99