H24A2

512-H24A2
H24A2

Mfr.:

Description:
Transistor Output Optocouplers 4 PIN PHOTO TRANS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.7 V
30 V
100 mA
400 mV
4 V
150 mW
- 55 C
+ 85 C
Brand: onsemi
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.