H21A1

512-H21A1
H21A1

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output INTERUP MOD TRANS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 0.889 mm
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 30 V
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Slot Width: 3.3 mm
Factory Pack Quantity: 50
Subcategory: Optical Switches
Part # Aliases: H21A1_NL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99