H11L3M

onsemi
512-H11L3M
H11L3M

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler LC Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.868

Stock:
1.868 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,51 € 5,10 €
0,437 € 43,70 €
0,375 € 187,50 €
0,35 € 350,00 €
0,331 € 662,00 €
0,289 € 2.890,00 €
0,283 € 7.075,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
100 ns
Through Hole
PDIP-6
Open Collector
1 Channel
4170 Vrms
50 mA
30 mA
1.2 V
6 V
250 mW
- 40 C
+ 85 C
H11L3M
Bulk
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Baud Rate: 1 MBps
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: H11L3M_NL
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99