H11L2M

onsemi
512-H11L2M
H11L2M

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler LC Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 817

Stock:
817
Can Dispatch Immediately
On Order:
1.000
Expected 8/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,491 € 4,91 €
0,409 € 40,90 €
0,352 € 176,00 €
0,323 € 323,00 €
0,307 € 614,00 €
0,306 € 1.530,00 €
0,29 € 2.900,00 €
0,283 € 7.075,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
100 ns
Through Hole
PDIP-6
Open Collector
1 Channel
4170 Vrms
50 mA
30 mA
1.2 V
6 V
250 mW
- 40 C
+ 85 C
H11L2M
Bulk
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Baud Rate: 1 MBps
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: H11L2M_NL
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99