H11G2M

onsemi
512-H11G2M
H11G2M

Mfr.:

Description:
Transistor Output Optocouplers HIGH VOLTAGE PHOTODARLINGTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.370

Stock:
2.370
Can Dispatch Immediately
On Order:
2.000
Expected 8/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,417 € 4,17 €
0,357 € 35,70 €
0,31 € 155,00 €
0,30 € 300,00 €
0,271 € 1.355,00 €
0,256 € 2.560,00 €
0,251 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
4170 Vrms
Photodarlington
1000 %
60 mA
1.5 V
80 V
1 V
6 V
290 mW
- 40 C
+ 100 C
H11G2M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.