FXMAR2102UMX

onsemi
512-FXMAR2102UMX
FXMAR2102UMX

Mfr.:

Description:
Translation - Voltage Levels 2xSupply 2-Bit Volt Translator/Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905
Can Dispatch Immediately
On Order:
5.000
Expected 5/29/2026
10.000
Expected 6/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,239 € 2,39 €
0,212 € 5,30 €
0,184 € 18,40 €
0,162 € 40,50 €
0,155 € 155,00 €
0,141 € 352,50 €
Full Reel (Order in multiples of 5000)
0,141 € 705,00 €
0,134 € 1.340,00 €
0,133 € 2.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
Dual Supply Translator
UMLP-8
5.5 V
1.65 V
FXMAR2102
7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 129 uW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FXMAx21 Dual-Supply Voltage Translators

onsemi FXMAx21 Dual-Supply Translators are high performance, configurable dual-voltage supply for bi-directional voltage translation over a wide range of input and output voltage levels. onsemi FXMA2104 is a 4-bit device that includes an I2C buffer/repeater and isolator and is intended for open-drain applications. The FXMAR2104 is a 4-bit device that includes an I2C isolator and is intended for open-drain and push-pull applications. The FXMAR2102 is a 2-bit device that includes an I2C isolator and is designed for I2C applications. Each of these devices are designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V.

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.