FUSB302MPX

512-FUSB302MPX
FUSB302MPX

Mfr.:

Description:
USB Interface IC Type-C Control IC with PD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.672

Stock:
4.672 Can Dispatch Immediately
Quantities greater than 4672 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,692 € 6,92 €
0,626 € 15,65 €
0,553 € 55,30 €
0,519 € 129,75 €
0,497 € 248,50 €
0,48 € 480,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
0,447 € 2.682,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB302
USB Controllers
PD Controller
SMD/SMT
MLP-14
USB-C 1.1
Full Speed (FS)
2.8 V
5.5 V
560 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Core: None
Interface Type: I2C
Operating Supply Voltage: 5 V
Port Type: DFP, UFP, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.