FSV15150V

onsemi
512-FSV15150V
FSV15150V

Mfr.:

Description:
Schottky Diodes & Rectifiers 15 Amp 150V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.392

Stock:
21.392
Can Dispatch Immediately
On Order:
75.000
Expected 6/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,586 € 5,86 €
0,544 € 54,40 €
0,482 € 241,00 €
0,481 € 481,00 €
Full Reel (Order in multiples of 5000)
0,446 € 2.230,00 €
0,445 € 11.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277-3
Single
Si
15 A
150 V
850 mV
250 A
6.89 uA
- 55 C
+ 150 C
FSV15150V
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 113,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FSV Ultra-Low VF Schottky Rectifiers

Fairchild Semiconductor FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical hieght of 1.1mm and are RoHS Compliant. The FSV are Green Molding Compounds as per the IEC61249 Standard, lead free in compliance with EU RoHS 2011/65/EU Directive and qualified per AEC-Q101 Rev. C Standard.
Learn More