FSL306LRLX

onsemi
512-FSL306LRLX
FSL306LRLX

Mfr.:

Description:
Switching Controllers 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,838 € 20,95 €
0,759 € 75,90 €
0,713 € 178,25 €
0,637 € 318,50 €
Full Reel (Order in multiples of 1000)
0,624 € 624,00 €
0,62 € 3.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz
- 40 C
+ 125 C
SMD/SMT
LSOP-7
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: High performance offline buck, buck-boost and non-isolated flyback SMPS
Fall Time: 26.1 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 10 V
Output Power: 7 W
Output Type: Adjustable
Product: Buck Switches
Product Type: Switching Controllers
Rise Time: 7.6 ns
Series: FSL306LR
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 776,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310075
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FSL306/FSL336 Green Mode Buck Switch

onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch integrates a Pulse Width Modulator (PWM) and SenseFET which is specifically designed for the high-performance offline buck, buck-boost, and non-isolation flyback Switched Mode Power Supplies (SMPS) with minimal external components. onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch integrates a high-voltage power regulator that enables operation without auxiliary bias winding. An internal transconductance amplifier reduces external components for the feedback compensation circuit.