FSL106MR

512-FSL106MR
FSL106MR

Mfr.:

Description:
AC/DC Converters FPS FOR LOW POWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.551

Stock:
2.551 Can Dispatch Immediately
Quantities greater than 2551 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,753 € 7,53 €
0,638 € 15,95 €
0,603 € 60,30 €
0,566 € 141,50 €
0,543 € 271,50 €
0,525 € 525,00 €
0,523 € 1.569,00 €
0,491 € 2.946,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
Si
61 kHz to 73 kHz
83 %
- 40 C
+ 105 C
550 mA
FSL106MR
Tube
Brand: onsemi
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Green Mode Power Switches

onsemi Green Mode Power Switches are highly integrated off-line power switches with a full avalanche rated SenseFET and current mode PWM IC. These switches offer advanced burst mode operation to meet low standby power regulations, reduce EMI emissions, simplify designs, and lower costs in target applications. onsemi Green Mode Power Switches features include internal avalanche-rugged SenseFET, built-in soft-start, over-voltage protection (OVP), and under-voltage lockout (UVLO). Applications include SMPS for VCR, SVR, STB, DVD and VCD player, printer, facsimile, scanners, and home appliances.