FSB50250AT

onsemi
512-FSB50250AT
FSB50250AT

Mfr.:

Description:
Intelligent Power Modules - IPMs Smart Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
4,58 € 45,80 €
3,86 € 405,30 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 500 V
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPM-23 ED
Packaging: Tube
Pd - Power Dissipation: 13.4 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 5
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99