FSAM75SM60A

512-FSAM75SM60A
FSAM75SM60A

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V -75A SMART POWER MODULE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi NFAL7565L4B
onsemi
Intelligent Power Modules - IPMs SPM49 650V 75A

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.4 V
Continuous Collector Current at 25 C: 75 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package/Case: SPM32-AA
Packaging: Tube
Pd - Power Dissipation: 189 W
Product Type: Intelligent Power Modules - IPMs
Series: FSAM75SM60A
Factory Pack Quantity: 48
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 32,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.