FSA8108BUCX

512-FSA8108BUCX
FSA8108BUCX

Mfr.:

Description:
Switch ICs - Various Audio Jack Detection Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.727

Stock:
2.727 Can Dispatch Immediately
Quantities greater than 2727 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,437 € 4,37 €
0,392 € 9,80 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switch ICs - Various
RoHS:  
Microphone Switches
1 Switch
1 x SPST
2.5 Ohms
2.7 V to 4.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
MouseReel
Brand: onsemi
Off Time - Max: 10 ns
On Time - Max: 100 us
Product Type: Switch ICs - Various
Series: FSA8108
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.