FSA8028UMX

512-FSA8028UMX
FSA8028UMX

Mfr.:

Description:
Switch ICs - Various Audio Jack Detection Configuration Switc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.298

Stock:
5.298 Can Dispatch Immediately
Quantities greater than 5298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,347 € 3,47 €
0,31 € 7,75 €
0,27 € 27,00 €
0,25 € 62,50 €
0,238 € 119,00 €
0,229 € 229,00 €
0,217 € 542,50 €
Full Reel (Order in multiples of 5000)
0,211 € 1.055,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switch ICs - Various
RoHS:  
Microphone Switches
1 Switch
1 x SPST
2 Ohms
2.5 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
UMLP-10
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Switch ICs - Various
Series: FSA8028
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.5 V
Unit Weight: 18,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.