FS8J

onsemi
512-FS8J
FS8J

Mfr.:

Description:
Rectifiers 8A 600V GPP

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.030

Stock:
5.030 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
0,877 € 8,77 €
0,581 € 58,10 €
0,455 € 227,50 €
0,38 € 380,00 €
Full Reel (Order in multiples of 5000)
0,366 € 1.830,00 €
0,312 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-277-3
600 V
8 A
Standard Recovery Rectifier
Single
1.1 V
230 A
84 uA
3.37 us
- 55 C
+ 150 C
FS8J
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TW
Country of Diffusion: CN
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 113,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99