FQU8P10TU

512-FQU8P10TU
FQU8P10TU

Mfr.:

Description:
MOSFETs -100V Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Quantities greater than 912 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,728 € 7,28 €
0,645 € 64,50 €
0,391 € 977,50 €
0,353 € 1.779,12 €
0,341 € 3.437,28 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
P-Channel
1 Channel
100 V
6.6 A
410 mOhms
- 30 V, 30 V
4 V
15 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 35 ns
Forward Transconductance - Min: 4.1 S
Product Type: MOSFETs
Rise Time: 110 ns
Series: FQU8P10
Factory Pack Quantity: 5040
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: FQU8P10TU_NL
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.