FQU5N60CTU

512-FQU5N60CTU
FQU5N60CTU

Mfr.:

Description:
MOSFETs N-CH/600V/5A/QFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Quantities greater than 128 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,06 € 10,60 €
0,693 € 69,30 €
0,544 € 272,00 €
0,439 € 439,00 €
0,404 € 1.010,00 €
0,368 € 1.854,72 €
0,357 € 3.598,56 €
0,35 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
2.8 A
2 Ohms
- 30 V, 30 V
2 V
19 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 46 ns
Forward Transconductance - Min: 4.7 S
Product Type: MOSFETs
Rise Time: 42 ns
Series: FQU5N60C
Factory Pack Quantity: 5040
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: FQU5N60CTU_NL
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.