FQU13N06LTU-WS

512-FQU13N06LTU_WS
FQU13N06LTU-WS

Mfr.:

Description:
MOSFETs 60V N-Channel QFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.946

Stock:
22.946 Can Dispatch Immediately
Quantities greater than 22946 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,62 € 6,20 €
0,555 € 55,50 €
0,454 € 227,00 €
0,397 € 397,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
60 V
11 A
115 mOhms
- 20 V, 20 V
1 V
6.4 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 90 ns
Series: FQU13N06L
Factory Pack Quantity: 5040
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: FQU13N06LTU_WS
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.