FQPF6N80C

512-FQPF6N80C
FQPF6N80C

Mfr.:

Description:
MOSFETs 800V N-Ch Q-FET advance C-Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,72 € 17,20 €
1,26 € 126,00 €
1,05 € 525,00 €
0,92 € 920,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
5.5 A
2.5 Ohms
- 30 V, 30 V
3 V
30 nC
- 55 C
+ 150 C
51 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 44 ns
Forward Transconductance - Min: 5.4 S
Product Type: MOSFETs
Rise Time: 65 ns
Series: FQPF6N80C
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 26 ns
Part # Aliases: FQPF6N80C_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99