FQPF630

512-FQPF630
FQPF630

Mfr.:

Description:
MOSFETs 200V N-Channel QFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Quantities greater than 316 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,13 € 11,30 €
0,779 € 77,90 €
0,66 € 330,00 €
0,55 € 550,00 €
0,525 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
6.3 A
400 mOhms
- 25 V, 25 V
2 V
25 nC
- 55 C
+ 150 C
38 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 64 ns
Forward Transconductance - Min: 4.2 S
Product Type: MOSFETs
Rise Time: 75 ns
Series: FQPF630
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: FQPF630_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.