FQPF5P20RDTU

512-FQPF5P20RDTU
FQPF5P20RDTU

Mfr.:

Description:
MOSFETs PCH 500V 2A MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Quantities greater than 721 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,10 € 11,00 €
0,762 € 76,20 €
0,646 € 323,00 €
0,608 € 486,40 €
0,587 € 1.408,80 €
0,586 € 3.281,60 €
0,585 € 6.084,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
200 V
3.4 A
1.4 Ohms
- 30 V, 30 V
5 V
13 nC
- 55 C
+ 150 C
38 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: FQPF5P20RDTU
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99