FQPF47P06

onsemi
512-FQPF47P06
FQPF47P06

Mfr.:

Description:
MOSFETs 60V P-Channel QFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.987

Stock:
8.987 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
1,87 € 18,70 €
1,69 € 169,00 €
1,44 € 720,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
30 A
26 mOhms
- 25 V, 25 V
4 V
110 nC
- 55 C
+ 175 C
62 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: CZ
Country of Origin: CN
Fall Time: 195 ns
Forward Transconductance - Min: 19 S
Product Type: MOSFETs
Rise Time: 450 ns
Series: FQPF47P06
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 50 ns
Part # Aliases: FQPF47P06_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99