FQP9N90C

onsemi
512-FQP9N90C
FQP9N90C

Mfr.:

Description:
MOSFETs 900V N-Channel Adv Q-FET C-Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
2,24 € 22,40 €
2,04 € 204,00 €
1,83 € 915,00 €
1,82 € 9.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
8 A
1.4 Ohms
- 30 V, 30 V
3 V
58 nC
- 55 C
+ 150 C
205 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 75 ns
Forward Transconductance - Min: 9.2 S
Product Type: MOSFETs
Rise Time: 120 ns
Series: FQP9N90C
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 50 ns
Part # Aliases: FQP9N90C_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.