FQP3N80C

512-FQP3N80C
FQP3N80C

Mfr.:

Description:
MOSFETs 800V N-Ch Q-FET advance C-Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Quantities greater than 462 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,31 € 13,10 €
0,903 € 90,30 €
0,764 € 382,00 €
0,637 € 637,00 €
0,607 € 1.214,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
3 A
4.8 Ohms
- 30 V, 30 V
3 V
16.5 nC
- 55 C
+ 150 C
107 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 43.5 ns
Series: FQP3N80C
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.5 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: FQP3N80C_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.