FQP2N40-F080

512-FQP2N40_F080
FQP2N40-F080

Mfr.:

Description:
MOSFETs N-CH 400V 1.8A 5.8OHM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Quantities greater than 714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,08 € 10,80 €
0,722 € 72,20 €
0,592 € 296,00 €
0,518 € 518,00 €
0,476 € 952,00 €
0,47 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
1.8 A
5.8 Ohms
- 30 V, 30 V
3 V
5.5 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FQP2N40
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: FQP2N40_F080
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.