FQP27P06

onsemi
512-FQP27P06
FQP27P06

Mfr.:

Description:
MOSFETs 60V P-Channel QFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.517

Stock:
1.517
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
4.000
Expected 6/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,25 € 12,50 €
1,12 € 112,00 €
0,903 € 451,50 €
0,869 € 869,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
27 A
70 mOhms
- 25 V, 25 V
4 V
43 nC
- 55 C
+ 175 C
120 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 90 ns
Forward Transconductance - Min: 12.4 S
Product Type: MOSFETs
Rise Time: 185 ns
Series: FQP27P06
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: FQP27P06_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99