FQD9N25TM-F080

512-FQD9N25TM-F080
FQD9N25TM-F080

Mfr.:

Description:
MOSFETs Trans MOS N-Ch 250V 7.4A 3-Pin 2+Tab

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
250 V
7.4 A
420 mOhms
- 30 V, 30 V
3 V
20 nC
- 55 C
+ 150 C
2.5 W
Enhancement
QFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 6.8 S
Product Type: MOSFETs
Rise Time: 105 ns
Series: FQD9N25
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: FQD9N25TM_F080
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.