FQA9N90

512-FQA9N90
FQA9N90

Mfr.:

Description:
MOSFETs 900V N-Channel QFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
900 V
8.6 A
1.3 Ohms
- 30 V, 30 V
- 55 C
+ 150 C
240 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 80 ns
Forward Transconductance - Min: 9.2 S
Product Type: MOSFETs
Rise Time: 100 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 135 ns
Typical Turn-On Delay Time: 45 ns
Part # Aliases: FQA9N90_NL
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.