FQA90N15

512-FQA90N15
FQA90N15

Mfr.:

Description:
MOSFETs 150V N-Channel QFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
150 V
90 A
18 mOhms
- 25 V, 25 V
2 V
285 nC
- 55 C
+ 175 C
375 W
Enhancement
QFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 410 ns
Forward Transconductance - Min: 68 S
Product Type: MOSFETs
Rise Time: 760 ns
Series: FQA90N15
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 470 ns
Typical Turn-On Delay Time: 105 ns
Part # Aliases: FQA90N15_NL
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.