FPF2495UCX

onsemi
512-FPF2495UCX
FPF2495UCX

Mfr.:

Description:
Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.667

Stock:
3.667 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,596 € 5,96 €
0,538 € 13,45 €
0,473 € 47,30 €
0,442 € 110,50 €
0,424 € 212,00 €
0,411 € 411,00 €
Full Reel (Order in multiples of 3000)
0,378 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
50 mA to 2 A
100 mOhms
1.36 ms
230 us
2.5 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
WLCSP-9
FPF2495
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390070
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FPF2495 Load Switch

onsemi FPF2495 IntelliMAX Load Switches are advanced load-management switches which  target applications requiring a highly integrated solution. The FPF2495 disconnects loads powered from the DC power rail (<6V) with stringent off-state current targets and high load capacitances (<100uF). The FPF2495 consists of a slew-rate controlled low-impedance MOSFET switch (100mO maximum) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. FPF2495 has over-voltage protection and over-temperature protection.

FPF2x Over Current Protected Switches

onsemi FPF2x Over-Current Protected Switches prevent excessive current and trigger one of three fault conditions. Auto restart will automatically shut down the part and attempt to restart at the defined "auto restart time" interval until the fault is cleared. The Shutdown feature automatically shuts down the part and requires a power cycle on the "ON" pin to clear the fault. The Constant Current feature limits the current to a fixed or user-defined value.