FPF2487UCX

512-FPF2487UCX
FPF2487UCX

Mfr.:

Description:
Power Switch ICs - Power Distribution DUAL OVP LOAD SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
6 A
39 mOhms
2 ms
150 ns
23 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-15
FPF2487
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 1.54 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 23 V
Supply Voltage - Min: 2.5 V
Unit Weight: 37,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FPF2487 Dual Channel OVP Load Switch

ON Semiconductor FPF2487 Dual Channel OVP Load Switch features a 2-channel power switch (VBUS and VIF) that offers surge protection and Over-Voltage Protection (OVP) to protect downstream components and enhance overall system robustness. The FPF2487 is available in a 15-bump, 1.6mm x 2.2mm Wafer-Level Chip-Scale Package (WLCSP) with 0.4mm pitch.