FPF2283CUCX

863-FPF2283CUCX
FPF2283CUCX

Mfr.:

Description:
Power Switch ICs - Power Distribution 28V/7A OVP Ultra Low On-resist

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.467

Stock:
5.467 Can Dispatch Immediately
Quantities greater than 5467 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,741 € 7,41 €
0,671 € 16,78 €
0,593 € 59,30 €
0,556 € 139,00 €
0,55 € 275,00 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,51 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Voltage Protection
1 Output
7 A
7.5 mOhms
2 ms
50 ns
2.8 V to 23 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
FPF2283C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99