FPF2188LUCX

onsemi
863-FPF2188LUCX
FPF2188LUCX

Mfr.:

Description:
Power Switch ICs - Power Distribution SURGE AND OVER-VOLTAGE PROTECTION SWITCH FOR VBUS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 3/3/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,801 € 20,03 €
0,71 € 71,00 €
0,667 € 166,75 €
0,641 € 320,50 €
0,619 € 619,00 €
Full Reel (Order in multiples of 3000)
0,592 € 1.776,00 €
0,579 € 3.474,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
12 mOhms
3 ms
18 us
2.7 V to 21 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
FPF2188L
Reel
Cut Tape
Brand: onsemi
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: US
Pd - Power Dissipation: 1.66 W
Product: Protection Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 21 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99

FPF2188L Surge & Over-Voltage Protection Switch

onsemi FPF2188L Surge and Over-Voltage Protection Switch is designed for the power path in USB Type-C®/Power Delivery (PD) applications. The FPF2188L has a single-input single-output (SISO) power path. The power path (VBUS to VOUT) is an active-low, 28V/6A-rated power MOSFET switch that supports an internal clamp for surge protection, selectable OVP by GPIO.