FPF2109

onsemi
512-FPF2109
FPF2109

Mfr.:

Description:
Power Switch ICs - Power Distribution INTELLIMAX ADV LOADM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.370

Stock:
23.370 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,811 € 8,11 €
0,734 € 18,35 €
0,65 € 65,00 €
0,61 € 152,50 €
0,586 € 293,00 €
0,562 € 562,00 €
Full Reel (Order in multiples of 3000)
0,545 € 1.635,00 €
0,538 € 3.228,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
50 mA
200 mA
200 mOhms
25 us
50 us
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
FPF2109
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 667 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.