FPF2000

512-FPF2000
FPF2000

Mfr.:

Description:
Power Switch ICs - Power Distribution Full Function Load Switches

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105.289

Stock:
105.289 Can Dispatch Immediately
Quantities greater than 105289 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,793 € 7,93 €
0,719 € 17,98 €
0,636 € 63,60 €
0,597 € 149,25 €
0,573 € 286,50 €
0,554 € 554,00 €
Full Reel (Order in multiples of 3000)
0,529 € 1.587,00 €
0,517 € 3.102,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
20 mA
50 mA
1.2 Ohms
50 us
500 ns
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-5
FPF2000
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 250 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99