FPF1204UCX

onsemi
512-FPF1204UCX
FPF1204UCX

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Mgmt Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.264

Stock:
31.264 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,311 € 3,11 €
0,282 € 7,05 €
0,246 € 24,60 €
0,228 € 57,00 €
0,218 € 109,00 €
0,209 € 209,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,185 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
200 mA
220 mOhms
170 us
17 us
1.2 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
FPF1204
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IntelliMAX™ Slew Rate Controlled Load Switches

onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management