FPDB30PH60

512-FPDB30PH60
FPDB30PH60

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V -30A IGBT SMART POWER M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,80 € 34,80 €
30,24 € 302,40 €
26,45 € 3.174,00 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package/Case: SPM27-HA
Pd - Power Dissipation: 83 W
Product Type: Intelligent Power Modules - IPMs
Series: FPDB30PH60
Factory Pack Quantity: 60
Subcategory: Discrete and Power Modules
Technology: Si
Type: Single Phase
Unit Weight: 13,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99