FPAB30BH60

512-FPAB30BH60
FPAB30BH60

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SPM for Front-End Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,04 € 20,04 €
16,19 € 161,90 €
15,52 € 388,00 €
13,67 € 1.640,40 €
13,00 € 3.900,00 €
12,16 € 6.566,40 €
1.020 Quote

Similar Product

onsemi FPAB30BH60B
onsemi
Intelligent Power Modules - IPMs SPM for Front-End Rectifier;Motion-SPM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Single Phase
30 A
26 mA
- 40 C
+ 150 C
Through Hole
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Voltage: 300 mV
Pd - Power Dissipation: 169 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: FPAB30BH60
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.